
F304-1A7H1-11012-E100 | |
|---|---|
DigiKey Part Number | 609-F304-1A7H1-11012-E100TR-ND - Tape & Reel (TR) 609-F304-1A7H1-11012-E100CT-ND - Cut Tape (CT) 609-F304-1A7H1-11012-E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F304-1A7H1-11012-E100 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F304-1A7H1-11012-E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,48300 | € 4,83 |
| 25 | € 0,45240 | € 11,31 |
| 50 | € 0,43080 | € 21,54 |
| 100 | € 0,41020 | € 41,02 |
| 250 | € 0,38444 | € 96,11 |
| 500 | € 0,36606 | € 183,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,33442 | € 601,96 |
| 3 600 | € 0,31846 | € 1 146,46 |
| 5 400 | € 0,30948 | € 1 671,19 |
| 9 000 | € 0,29853 | € 2 686,77 |
| 12 600 | € 0,29153 | € 3 673,28 |
| 18 000 | € 0,28429 | € 5 117,22 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,68970 |