
DWRT820PR233B2 | |
|---|---|
DigiKey Part Number | DWRT820PR233B2-ND |
Manufacturer | |
Manufacturer Product Number | DWRT820PR233B2 |
Description | CONN PLUG DRAWER 28POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Plug, Male Pins Through Hole, Right Angle Black Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | Drawer | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | 0.108" (2.74mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 20 Signal, 8 Power | |
Features | Board Lock, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,82000 | € 34,82 |
| 14 | € 28,90714 | € 404,70 |
| 112 | € 24,96509 | € 2 796,09 |
| Unit Price without VAT: | € 34,82000 |
|---|---|
| Unit Price with VAT: | € 42,13220 |