
DAM15P732N | |
|---|---|
DigiKey Part Number | 609-DAM15P732N-ND |
Manufacturer | |
Manufacturer Product Number | DAM15P732N |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DAM15P732N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Mounting Brackets | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,76000 | € 16,76 |
| 10 | € 14,23800 | € 142,38 |
| 25 | € 13,34640 | € 333,66 |
| 50 | € 12,70960 | € 635,48 |
| 100 | € 12,10310 | € 1 210,31 |
| 300 | € 11,20120 | € 3 360,36 |
| 500 | € 10,80516 | € 5 402,58 |
| Unit Price without VAT: | € 16,76000 |
|---|---|
| Unit Price with VAT: | € 20,27960 |
