B4061B7L111280E100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B4061B7L111280E100

DigiKey Part Number
609-B4061B7L111280E100TR-ND - Tape & Reel (TR)
609-B4061B7L111280E100CT-ND - Cut Tape (CT)
609-B4061B7L111280E100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B4061B7L111280E100
Description
FLT BTB P0.8 80P PLUG GOLDFLASH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
B4061B7L111280E100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
-
Height Above Board
0.346" (8.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,82000€ 2,82
10€ 2,39200€ 23,92
25€ 2,24160€ 56,04
50€ 2,13440€ 106,72
100€ 2,03250€ 203,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,84303€ 737,21
800€ 1,75509€ 1 404,07
1 200€ 1,70562€ 2 046,74
2 000€ 1,64529€ 3 290,58
2 800€ 1,60673€ 4 498,84
4 000€ 1,56685€ 6 267,40
Manufacturers Standard Package
Unit Price without VAT:€ 2,82000
Unit Price with VAT:€ 3,41220