Parametric Equivalent

95290-406LF | |
|---|---|
DigiKey Part Number | 95290-406LF-ND |
Manufacturer | |
Manufacturer Product Number | 95290-406LF |
Description | CONN RCPT 12POS 0.1 TIN SMD |
Customer Reference | |
Detailed Description | 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 196.9µin (5.00µm) | |
Insulation Color | Gray | |
Insulation Height | 0.343" (8.71mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |