
94909-388LF | |
|---|---|
DigiKey Part Number | 94909-388LF-ND |
Manufacturer | |
Manufacturer Product Number | 94909-388LF |
Description | CONN MOD JACK R/A 8P8C SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |