94010-472HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: € 5,88279
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: € 1,74020
Datasheet

Similar


Sullins Connector Solutions
In Stock: 875
Unit Price: € 2,70000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 50
Unit Price: € 3,91000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 682
Unit Price: € 4,17000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 99
Unit Price: € 4,45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 569
Unit Price: € 5,45000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: € 5,03160
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: € 2,12800
Datasheet

Similar


Sullins Connector Solutions
In Stock: 730
Unit Price: € 2,16000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 20
Unit Price: € 3,18000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 70
Unit Price: € 3,44000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: € 4,23000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: € 3,27960
Datasheet
Connector Header Through Hole 72 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94010-472HLF

DigiKey Part Number
94010-472HLF-ND
Manufacturer
Manufacturer Product Number
94010-472HLF
Description
CONN HEADER VERT 72POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.306" (7.77mm)
Contact Length - Post
0.350" (8.89mm)
Overall Contact Length
0.756" (19.20mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes