
91601-302ALF | |
|---|---|
cms-digikey-product-number | 609-91601-302ALFTR-ND - Tape & Reel (TR) 609-91601-302ALFCT-ND - Cut Tape (CT) 609-91601-302ALFDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 91601-302ALF |
cms-description | DUBOX RCP SR SMT VERT-91601-302A |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
cms-datasheet | cms-datasheet |
cms-category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Gray |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.276" (7.00mm) |
Part Status Active | Operating Temperature -65°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 1000VAC |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,55300 | € 5,53 |
| 100 | € 0,46980 | € 46,98 |
| 500 | € 0,41930 | € 209,65 |
| 1 000 | € 0,39928 | € 399,28 |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 4 000 | € 0,36207 | € 1 448,28 |
| 8 000 | € 0,34480 | € 2 758,40 |
| 12 000 | € 0,33508 | € 4 020,96 |
| 20 000 | € 0,32323 | € 6 464,60 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |
