Image for 89882-302LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89882-302LF

DigiKey Part Number
89882-302LF-ND
Manufacturer
Manufacturer Product Number
89882-302LF
Description
CONN RCPT 2POS 0.1 GOLD PCB R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
89882-302LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Bulk
Insulation Color
Blue
Part Status
Active
Insulation Height
0.130" (3.30mm)
Connector Type
Contact Length - Post
0.114" (2.90mm)
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Applications
Automotive, General Purpose, Industrial, Telecommunications
Number of Positions Loaded
All
Insulation Material
Thermoplastic, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole, Right Angle
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4 800€ 0,60977€ 2 926,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,60977
Unit Price with VAT:€ 0,73782

Other Suppliers on DigiKey

1 600In Stock
Ships from WEC