
89039-111LF | |
|---|---|
DigiKey Part Number | 89039-111LF-ND |
Manufacturer | |
Manufacturer Product Number | 89039-111LF |
Description | CONN RCPT BLADE PWR 8POS EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 89039-111LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Contact Layout, Typical 8 Power |
Series | Features Board Guide, Spacer |
Packaging Tube | Contact Finish Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Natural |
Connector Style Blade Power | Current Rating (Amps) 3A |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Number of Rows 4 | Voltage Rating 1000V |
Mounting Type Board Edge, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | € 3,01300 | € 5 784,96 |
| Unit Price without VAT: | € 3,01300 |
|---|---|
| Unit Price with VAT: | € 3,64573 |
