



88947-102LF | |
|---|---|
DigiKey Part Number | 609-2501-ND |
Manufacturer | |
Manufacturer Product Number | 88947-102LF |
Description | CONN RCPT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 88947-102LF Models |
Category | Termination Press-Fit |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Spacer |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 1000V |
Number of Rows 4 | Base Product Number |
Mounting Type Board Edge, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,90000 | € 12,90 |
| 12 | € 10,82167 | € 129,86 |
| 36 | € 10,01472 | € 360,53 |
| 60 | € 9,66017 | € 579,61 |
| 108 | € 9,26796 | € 1 000,94 |
| 252 | € 8,73044 | € 2 200,07 |
| 504 | € 8,31423 | € 4 190,37 |
| 1 008 | € 7,91790 | € 7 981,24 |
| Unit Price without VAT: | € 12,90000 |
|---|---|
| Unit Price with VAT: | € 15,60900 |








