



87180-062LF | |
|---|---|
DigiKey Part Number | 609-1055-ND |
Manufacturer | |
Manufacturer Product Number | 87180-062LF |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 87180-062LF Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (FCI) | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p2c (RJ11) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 70°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,70800 | € 7,08 |
| 43 | € 0,63814 | € 27,44 |
| 86 | € 0,60767 | € 52,26 |
| 129 | € 0,59054 | € 76,18 |
| 258 | € 0,56233 | € 145,08 |
| 516 | € 0,53545 | € 276,29 |
| 1 032 | € 0,50989 | € 526,21 |
| 2 537 | € 0,47853 | € 1 214,03 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,00430 |

