
86566540067 | |
|---|---|
DigiKey Part Number | 86566540067-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86566540067 |
Description | DSUB CRIMP CONTACT SOCK |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold or Gold, GXT™ 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |