
863015ATLF | |
|---|---|
DigiKey Part Number | 863015ATLF-ND |
Manufacturer | |
Manufacturer Product Number | 863015ATLF |
Description | DSUB MALE SCREW LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863015ATLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.067" (1.70mm) | |
Length - Below Head | 0.256" (6.50mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,76900 | € 7,69 |
| 25 | € 0,72000 | € 18,00 |
| 50 | € 0,68580 | € 34,29 |
| 100 | € 0,65300 | € 65,30 |
| 250 | € 0,61208 | € 153,02 |
| 500 | € 0,58284 | € 291,42 |
| 1 000 | € 0,55503 | € 555,03 |
| 3 000 | € 0,51363 | € 1 540,89 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |

