
863005A | |
|---|---|
DigiKey Part Number | 609-4417-ND |
Manufacturer | |
Manufacturer Product Number | 863005A |
Description | CONN DSUB MALE SCREW LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863005A Models |
Category | Features Clip |
Manufacturer Amphenol ICC (FCI) | Length - Threaded Portion Below Head 0.067" (1.70mm) |
Packaging Bulk | Length - Below Head 0.256" (6.50mm) |
Part Status Active | Thread Size 4-40 |
Accessory Type Jackscrew, Slotted | Base Product Number |
For Use With/Related Products D-Sub Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,83500 | € 8,35 |
| 25 | € 0,78200 | € 19,55 |
| 50 | € 0,74460 | € 37,23 |
| 100 | € 0,70890 | € 70,89 |
| 250 | € 0,66444 | € 166,11 |
| 500 | € 0,63270 | € 316,35 |
| 1 000 | € 0,60249 | € 602,49 |
| 3 000 | € 0,55756 | € 1 672,68 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |
