
86093967113H45ELF | |
|---|---|
DigiKey Part Number | 86093967113H45ELF-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113H45ELF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113H45ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,26000 | € 4,26 |
| 10 | € 3,61800 | € 36,18 |
| 25 | € 3,39120 | € 84,78 |
| 50 | € 3,22900 | € 161,45 |
| 100 | € 3,07480 | € 307,48 |
| 352 | € 2,81358 | € 990,38 |
| 704 | € 2,67935 | € 1 886,26 |
| 1 056 | € 2,60385 | € 2 749,67 |
| 2 816 | € 2,42993 | € 6 842,68 |
| Unit Price without VAT: | € 4,26000 |
|---|---|
| Unit Price with VAT: | € 5,15460 |
