
77430-001LF | |
|---|---|
DigiKey Part Number | 77430-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 77430-001LF |
Description | CONN SHROUD BACKPLANE 96POS GRY |
Customer Reference | |
Detailed Description | 96 Position Shroud for Male Pins Connector Gray Backplane |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Shroud for Male Pins | |
Connector Style | Backplane | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |