
75489-002 | |
|---|---|
DigiKey Part Number | 75489-002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 75489-002 |
Description | CONN PC PIN SQUARE .025 GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.420" (10.67mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.034" ~ 0.036" (0.86mm ~ 0.91mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |