
73725-11A0RLF | |
|---|---|
DigiKey Part Number | 609-73725-11A0RLFTR-ND - Tape & Reel (TR) 609-73725-11A0RLFCT-ND - Cut Tape (CT) 609-73725-11A0RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73725-11A0RLF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 73725-11A0RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 2.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,81500 | € 8,15 |
| 25 | € 0,76440 | € 19,11 |
| 50 | € 0,72760 | € 36,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 0,66450 | € 119,61 |
| 360 | € 0,63278 | € 227,80 |
| 540 | € 0,61493 | € 332,06 |
| 900 | € 0,59316 | € 533,84 |
| 1 260 | € 0,57924 | € 729,84 |
| 1 800 | € 0,56484 | € 1 016,71 |
| 4 500 | € 0,52950 | € 2 382,75 |
| 9 000 | € 0,50424 | € 4 538,16 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,16160 |









