
7312E0225S01LF | |
|---|---|
DigiKey Part Number | 609-7312E0225S01LF-ND |
Manufacturer | |
Manufacturer Product Number | 7312E0225S01LF |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7312E0225S01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,19000 | € 4,19 |
| 10 | € 3,56200 | € 35,62 |
| 25 | € 3,33880 | € 83,47 |
| 50 | € 3,17920 | € 158,96 |
| 100 | € 3,02740 | € 302,74 |
| 360 | € 2,76578 | € 995,68 |
| 720 | € 2,63382 | € 1 896,35 |
| 1 080 | € 2,55960 | € 2 764,37 |
| 2 520 | € 2,41124 | € 6 076,32 |
| Unit Price without VAT: | € 4,19000 |
|---|---|
| Unit Price with VAT: | € 5,06990 |
