
70234-126LF | |
|---|---|
DigiKey Part Number | 70234-126LF-ND |
Manufacturer | |
Manufacturer Product Number | 70234-126LF |
Description | METRAL HDR 4RX4M STR PF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | 70234-126LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | 24 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 768 | € 6,55432 | € 5 033,72 |
| Unit Price without VAT: | € 6,55432 |
|---|---|
| Unit Price with VAT: | € 7,93073 |

