69191-405 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: € 0,00000
Datasheet
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69191-405

DigiKey Part Number
69191-405-ND
Manufacturer
Manufacturer Product Number
69191-405
Description
CONN HEADER R/A 5POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
69191-405 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.095" (2.41mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes