
65239-020LF | |
|---|---|
DigiKey Part Number | 609-5607-ND |
Manufacturer | |
Manufacturer Product Number | 65239-020LF |
Description | CONN RCPT HSG 40POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65239-020LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,44000 | € 14,40 |
| 25 | € 1,34920 | € 33,73 |
| 50 | € 1,28460 | € 64,23 |
| 100 | € 1,22320 | € 122,32 |
| 250 | € 1,14652 | € 286,63 |
| 500 | € 1,09180 | € 545,90 |
| 1 000 | € 1,03970 | € 1 039,70 |
| 2 500 | € 0,97464 | € 2 436,60 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,05700 |










