
65039-001ELF | |
|---|---|
DigiKey Part Number | 65039-001ELF-ND |
Manufacturer | |
Manufacturer Product Number | 65039-001ELF |
Description | CONN RCPT HSG 36POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65039-001ELF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene, Modified |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65039-001LF | Amphenol CS (FCI) | 4 636 | 609-2307-ND | € 3,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,97300 | € 9,73 |
| 25 | € 0,91200 | € 22,80 |
| 50 | € 0,86840 | € 43,42 |
| 100 | € 0,82700 | € 82,70 |
| 300 | € 0,76523 | € 229,57 |
| 500 | € 0,73812 | € 369,06 |
| 1 000 | € 0,70288 | € 702,88 |
| 2 500 | € 0,65889 | € 1 647,22 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,39150 |

