
62684-321100ALF | |
|---|---|
DigiKey Part Number | 609-6453-2-ND - Tape & Reel (TR) 609-6453-1-ND - Cut Tape (CT) 609-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62684-321100ALF |
Description | CONN FPC BOTTOM 32POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 62684-321100ALF Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Thermoplastic, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,46300 | € 4,63 |
| 25 | € 0,43400 | € 10,85 |
| 50 | € 0,41320 | € 20,66 |
| 100 | € 0,39340 | € 39,34 |
| 250 | € 0,36876 | € 92,19 |
| 500 | € 0,35114 | € 175,57 |
| 1 000 | € 0,33437 | € 334,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31840 | € 636,80 |
| 4 000 | € 0,30321 | € 1 212,84 |
| 6 000 | € 0,29466 | € 1 767,96 |
| 10 000 | € 0,28423 | € 2 842,30 |
| 14 000 | € 0,27757 | € 3 885,98 |
| 20 000 | € 0,27068 | € 5 413,60 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |
