



61083-063402LF | |
|---|---|
DigiKey Part Number | 609-1679-2-ND - Tape & Reel (TR) 609-1679-1-ND - Cut Tape (CT) 609-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61083-063402LF |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-063402LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm |
Number of Positions 60 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,18000 | € 5,18 |
| 10 | € 4,40300 | € 44,03 |
| 25 | € 4,12720 | € 103,18 |
| 50 | € 3,93000 | € 196,50 |
| 100 | € 3,74240 | € 374,24 |
| 250 | € 3,50808 | € 877,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 3,26237 | € 2 283,66 |
| 1 400 | € 3,10681 | € 4 349,53 |
| 2 100 | € 3,01932 | € 6 340,57 |
| Unit Price without VAT: | € 5,18000 |
|---|---|
| Unit Price with VAT: | € 6,26780 |









