Similar

61082-081402HLF | |
|---|---|
DigiKey Part Number | 609-61082-081402HLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61082-081402HLF |
Description | BERGSTAK 0.8MM-61082-081402HLF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 5mm, 6mm, 7mm, 8mm |
Number of Positions 80 | Height Above Board 0.146" (3.70mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10144517-081802LF | Amphenol CS (FCI) | 1 230 | 609-5437-1-ND | € 1,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,98890 | € 791,12 |
| Unit Price without VAT: | € 0,98890 |
|---|---|
| Unit Price with VAT: | € 1,19657 |


