
59453-052110ECHLF | |
|---|---|
DigiKey Part Number | 609-59453-052110ECHLFTR-ND - Tape & Reel (TR) 609-59453-052110ECHLFCT-ND - Cut Tape (CT) 609-59453-052110ECHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59453-052110ECHLF |
Description | CONN FPC TOP 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 59453-052110ECHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Glass Filled, Halogen Free | |
Actuator Material | Thermoplastic, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,34900 | € 3,49 |
| 25 | € 0,32680 | € 8,17 |
| 50 | € 0,31100 | € 15,55 |
| 100 | € 0,29610 | € 29,61 |
| 250 | € 0,27756 | € 69,39 |
| 500 | € 0,26430 | € 132,15 |
| 1 000 | € 0,25168 | € 251,68 |
| 2 500 | € 0,23592 | € 589,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,22466 | € 1 123,30 |
| 10 000 | € 0,21394 | € 2 139,40 |
| 15 000 | € 0,20791 | € 3 118,65 |
| 25 000 | € 0,20055 | € 5 013,75 |
| 35 000 | € 0,19585 | € 6 854,75 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,49610 |




