
54202-S0806ALF | |
|---|---|
DigiKey Part Number | 609-54202-S0806ALFTR-ND - Tape & Reel (TR) 609-54202-S0806ALFCT-ND - Cut Tape (CT) 609-54202-S0806ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-S0806ALF |
Description | CONN HEADER SMD 12POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-S0806ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 1,24200 | € 12,42 |
| 100 | € 1,05510 | € 105,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 0,97633 | € 292,90 |
| 600 | € 0,92972 | € 557,83 |
| 900 | € 0,90349 | € 813,14 |
| 1 500 | € 0,87151 | € 1 307,27 |
| 2 100 | € 0,85108 | € 1 787,27 |
| 3 000 | € 0,82994 | € 2 489,82 |
| 7 500 | € 0,77803 | € 5 835,23 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |