
20021321-00030C4LF | |
|---|---|
DigiKey Part Number | 609-20021321-00030C4LFTR-ND - Tape & Reel (TR) 609-20021321-00030C4LFCT-ND - Cut Tape (CT) 609-20021321-00030C4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021321-00030C4LF |
Description | CONN RCPT 30POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 20021321-00030C4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | General Purpose, Industrial, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,66000 | € 2,66 |
| 10 | € 2,26300 | € 22,63 |
| 100 | € 1,92280 | € 192,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 1,67609 | € 1 173,26 |
| 1 400 | € 1,59613 | € 2 234,58 |
| 2 100 | € 1,55115 | € 3 257,41 |
| 3 500 | € 1,49631 | € 5 237,09 |
| 4 900 | € 1,46124 | € 7 160,08 |
| Unit Price without VAT: | € 2,66000 |
|---|---|
| Unit Price with VAT: | € 3,21860 |
