20021321-00006D4LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 1 175
Unit Price: € 0,87000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 422
Unit Price: € 0,87000
Datasheet
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021321-00006D4LF

DigiKey Part Number
20021321-00006D4LF-ND
Manufacturer
Manufacturer Product Number
20021321-00006D4LF
Description
CONN RCPT 6POS 0.05 GOLD SMD
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
20021321-00006D4LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.