Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10174854-10BLF | |
|---|---|
DigiKey Part Number | 609-10174854-10BLF-ND |
Manufacturer | |
Manufacturer Product Number | 10174854-10BLF |
Description | MINITEKPWR 5.7, TPA RECEPTACLE H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.224" (5.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.224" (5.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10158453-10LF | Amphenol CS (FCI) | 0 | 609-10158453-10LF-ND | € 0,54343 | Parametric Equivalent |
| 1716920110 | Molex | 6 368 | WM10389-ND | € 1,06000 | Parametric Equivalent |
| 1716920210 | Molex | 1 823 | 900-1716920210-ND | € 1,18000 | Parametric Equivalent |
| 2249830010 | Molex | 0 | 900-2249830010-ND | € 0,88437 | Parametric Equivalent |
| 2249830110 | Molex | 0 | 900-2249830110-ND | € 0,96053 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,91900 | € 9,19 |
| 25 | € 0,86120 | € 21,53 |
| 50 | € 0,82000 | € 41,00 |
| 100 | € 0,78080 | € 78,08 |
| 250 | € 0,73188 | € 182,97 |
| 500 | € 0,69694 | € 348,47 |
| 1 000 | € 0,66366 | € 663,66 |
| 2 500 | € 0,62211 | € 1 555,28 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |





