Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10174854-04BLF | |
|---|---|
DigiKey Part Number | 609-10174854-04BLF-ND |
Manufacturer | |
Manufacturer Product Number | 10174854-04BLF |
Description | MINITEKPWR 5.7, TPA RECEPTACLE H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.224" (5.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.224" (5.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10158453-04LF | Amphenol CS (FCI) | 0 | 609-10158453-04LF-ND | € 0,31334 | Parametric Equivalent |
| 1716920104 | Molex | 8 546 | WM10386-ND | € 0,56000 | Parametric Equivalent |
| 1716920204 | Molex | 23 757 | 900-1716920204-ND | € 0,90000 | Parametric Equivalent |
| 2249830004 | Molex | 0 | 900-2249830004-ND | € 0,61941 | Parametric Equivalent |
| 2249830104 | Molex | 0 | 900-2249830104-ND | € 0,64423 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,46800 | € 4,68 |
| 25 | € 0,43840 | € 10,96 |
| 50 | € 0,41740 | € 20,87 |
| 100 | € 0,39760 | € 39,76 |
| 250 | € 0,37264 | € 93,16 |
| 500 | € 0,35482 | € 177,41 |
| 1 000 | € 0,33786 | € 337,86 |
| 3 000 | € 0,31266 | € 937,98 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |





