


10168530-120KALF | |
|---|---|
DigiKey Part Number | 609-10168530-120KALFTR-ND - Tape & Reel (TR) 609-10168530-120KALFCT-ND - Cut Tape (CT) 609-10168530-120KALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10168530-120KALF |
Description | WIRELOCK 1.8MM, 20P RA HEADER, A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10168530-120KALF Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.220" (5.59mm) |
Series | Contact Length - Post 0.103" (2.62mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 48V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,37000 | € 2,37 |
| 10 | € 2,01500 | € 20,15 |
| 100 | € 1,71250 | € 171,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 1,63070 | € 326,14 |
| 400 | € 1,55288 | € 621,15 |
| 600 | € 1,50908 | € 905,45 |
| 1 000 | € 1,45567 | € 1 455,67 |
| 1 400 | € 1,42154 | € 1 990,16 |
| 2 000 | € 1,38624 | € 2 772,48 |
| Unit Price without VAT: | € 2,37000 |
|---|---|
| Unit Price with VAT: | € 2,86770 |