New at DigiKey
Socket Contact Gold 16-18 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10167522-13LF

DigiKey Part Number
609-10167522-13LFTR-ND - Tape & Reel (TR)
609-10167522-13LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10167522-13LF
Description
PICPWR OCP 12V RECEPTACLE TERMIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16-18 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,13700€ 1,37
25€ 0,12800€ 3,20
50€ 0,12200€ 6,10
100€ 0,11620€ 11,62
250€ 0,10892€ 27,23
500€ 0,10372€ 51,86
1 000€ 0,09876€ 98,76
2 500€ 0,09256€ 231,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 000€ 0,08607€ 602,49
14 000€ 0,08196€ 1 147,44
21 000€ 0,07965€ 1 672,65
35 000€ 0,07683€ 2 689,05
49 000€ 0,07503€ 3 676,47
70 000€ 0,07317€ 5 121,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360