



10167519-060631CLF | |
|---|---|
DigiKey Part Number | 609-10167519-060631CLFTR-ND - Tape & Reel (TR) 609-10167519-060631CLFCT-ND - Cut Tape (CT) 609-10167519-060631CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10167519-060631CLF |
Description | PICPWR OCP 12V, RIGHT ANGLE THRO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 (6 + 6 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 10167519-060631CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.175" (4.45mm) | |
Contact Length - Post | 0.079" (2.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.431" (10.95mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 14A | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| 10 | € 1,78900 | € 17,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,47780 | € 221,67 |
| 300 | € 1,40727 | € 422,18 |
| 450 | € 1,36760 | € 615,42 |
| 750 | € 1,31919 | € 989,39 |
| 1 050 | € 1,28825 | € 1 352,66 |
| 1 500 | € 1,25625 | € 1 884,38 |
| 3 750 | € 1,17766 | € 4 416,22 |
| 7 500 | € 1,12152 | € 8 411,40 |
| Unit Price without VAT: | € 2,11000 |
|---|---|
| Unit Price with VAT: | € 2,55310 |









