



10167519-060612CLF | |
|---|---|
DigiKey Part Number | 609-10167519-060612CLFTR-ND - Tape & Reel (TR) 609-10167519-060612CLFCT-ND - Cut Tape (CT) 609-10167519-060612CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10167519-060612CLF |
Description | PICPWR OCP 12V, RIGHT ANGLE THRO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 (6 + 6 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 10167519-060612CLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | 0.175" (4.45mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | - | |
Insulation Height | 0.431" (10.95mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 16A | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,55000 | € 1,55 |
| 10 | € 1,31800 | € 13,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 1,08860 | € 163,29 |
| 300 | € 1,03660 | € 310,98 |
| 450 | € 1,00738 | € 453,32 |
| 750 | € 0,97171 | € 728,78 |
| 1 050 | € 0,94891 | € 996,36 |
| 1 500 | € 0,92534 | € 1 388,01 |
| 3 750 | € 0,86745 | € 3 252,94 |
| 7 500 | € 0,82609 | € 6 195,68 |
| Unit Price without VAT: | € 1,55000 |
|---|---|
| Unit Price with VAT: | € 1,87550 |

