
10167314-001 | |
|---|---|
DigiKey Part Number | 609-10167314-001-ND |
Manufacturer | |
Manufacturer Product Number | 10167314-001 |
Description | OCP ORV3 AC INPUT WHIP CABLE ASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly NEMA L22-20P to 7-Way Distributor 9.84' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10167314-001 Models |
Category | Length 9.84' (3.00m) |
Manufacturer Amphenol ICC (FCI) | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type NEMA L22-20P to 7-Way Distributor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 364,59000 | € 364,59 |
| 10 | € 309,96700 | € 3 099,67 |
| 25 | € 290,59240 | € 7 264,81 |
| Unit Price without VAT: | € 364,59000 |
|---|---|
| Unit Price with VAT: | € 441,15390 |


