
10165794-Z0030YWLF | |
|---|---|
DigiKey Part Number | 609-10165794-Z0030YWLF-ND |
Manufacturer | |
Manufacturer Product Number | 10165794-Z0030YWLF |
Description | USB TYPE C TO C CABLE-10165794-Z |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 30 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 0.98' (300.0mm) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,57400 | € 25,74 |
| 25 | € 2,41240 | € 60,31 |
| 50 | € 2,29700 | € 114,85 |
| 100 | € 2,18730 | € 218,73 |
| 350 | € 2,00220 | € 700,77 |
| 700 | € 1,90666 | € 1 334,66 |
| 1 050 | € 1,85292 | € 1 945,57 |
| 2 800 | € 1,72914 | € 4 841,59 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,66630 |