
10164227-0403A1RLF | |
|---|---|
DigiKey Part Number | 609-10164227-0403A1RLFTR-ND - Tape & Reel (TR) 609-10164227-0403A1RLFCT-ND - Cut Tape (CT) 609-10164227-0403A1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164227-0403A1RLF |
Description | BERGSTAK 0.4MM, 40POSITION, RECE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10164227-0403A1RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,72900 | € 7,29 |
| 25 | € 0,68360 | € 17,09 |
| 50 | € 0,65080 | € 32,54 |
| 100 | € 0,61970 | € 61,97 |
| 250 | € 0,58088 | € 145,22 |
| 500 | € 0,55314 | € 276,57 |
| 1 000 | € 0,52672 | € 526,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,48744 | € 1 462,32 |
| 6 000 | € 0,46419 | € 2 785,14 |
| 9 000 | € 0,45110 | € 4 059,90 |
| 15 000 | € 0,43515 | € 6 527,25 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |
