Connector Header Surface Mount 10 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10164212-10011LF

DigiKey Part Number
609-10164212-10011LFTR-ND - Tape & Reel (TR)
609-10164212-10011LFCT-ND - Cut Tape (CT)
609-10164212-10011LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10164212-10011LF
Description
1.0MM PITCH, HEADER, VER-TICAL,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10164212-10011LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.163" (4.15mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,80000€ 0,80
10€ 0,68000€ 6,80
100€ 0,57800€ 57,80
500€ 0,51584€ 257,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,49120€ 491,20
2 000€ 0,46776€ 935,52
3 000€ 0,45457€ 1 363,71
5 000€ 0,43848€ 2 192,40
7 000€ 0,42820€ 2 997,40
10 000€ 0,41757€ 4 175,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,80000
Unit Price with VAT:€ 0,96800