
10163419-0442002LF | |
|---|---|
DigiKey Part Number | 609-10163419-0442002LFTR-ND - Tape & Reel (TR) 609-10163419-0442002LFCT-ND - Cut Tape (CT) 609-10163419-0442002LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163419-0442002LF |
Description | BERGSTAK HS 0.50MM, 40POSITION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10163419-0442002LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 12mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 2,23200 | € 22,32 |
| 25 | € 2,09200 | € 52,30 |
| 50 | € 1,99180 | € 99,59 |
| 100 | € 1,89670 | € 189,67 |
| 250 | € 1,77788 | € 444,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,67140 | € 1 002,84 |
| 1 200 | € 1,59166 | € 1 909,99 |
| 1 800 | € 1,54681 | € 2 784,26 |
| 3 000 | € 1,49210 | € 4 476,30 |
| 4 200 | € 1,45714 | € 6 119,99 |
| 6 000 | € 1,42097 | € 8 525,82 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,17020 |


