
10162866-002RHLF | |
|---|---|
DigiKey Part Number | 609-10162866-002RHLFTR-ND - Tape & Reel (TR) 609-10162866-002RHLFCT-ND - Cut Tape (CT) 609-10162866-002RHLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162866-002RHLF |
Description | CONN SKT SODIMM 262POS R/A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10162866-002RHLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 262 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount, Right Angle | |
Insertion Angle | Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.362" (9.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,21000 | € 16,21 |
| 10 | € 13,77600 | € 137,76 |
| 25 | € 12,91280 | € 322,82 |
| 50 | € 12,34840 | € 617,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | € 11,27988 | € 1 917,58 |
| 340 | € 10,74200 | € 3 652,28 |
| 510 | € 10,43951 | € 5 324,15 |
| 850 | € 10,08860 | € 8 575,31 |
| Unit Price without VAT: | € 16,21000 |
|---|---|
| Unit Price with VAT: | € 19,61410 |
