Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



10159549-130KCLF | |
|---|---|
DigiKey Part Number | 609-10159549-130KCLF-ND |
Manufacturer | |
Manufacturer Product Number | 10159549-130KCLF |
Description | WIRELOCK 30PIN C REC-10159549-13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle White 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10159549-130KCLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.087" (2.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,92942 | € 2 230,61 |
| Unit Price without VAT: | € 0,92942 |
|---|---|
| Unit Price with VAT: | € 1,12460 |

