
10158517-01511LF | |
|---|---|
DigiKey Part Number | 609-10158517-01511LF-ND |
Manufacturer | |
Manufacturer Product Number | 10158517-01511LF |
Description | CONN RCPT HSG 15POS 1.50MM |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10158517-01511LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Obsolete | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
Number of Rows 1 |