
10156988 | |
|---|---|
DigiKey Part Number | 609-10156988-ND |
Manufacturer | |
Manufacturer Product Number | 10156988 |
Description | OCP ORV3 AC INPUT VERTICAL MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 7 position 0.331" (8.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156988 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Blue |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,39000 | € 27,39 |
| 10 | € 23,27800 | € 232,78 |
| 25 | € 21,82080 | € 545,52 |
| 50 | € 20,77980 | € 1 038,99 |
| 100 | € 19,78870 | € 1 978,87 |
| 250 | € 18,55120 | € 4 637,80 |
| Unit Price without VAT: | € 27,39000 |
|---|---|
| Unit Price with VAT: | € 33,14190 |


