
10156841-08021LF | |
|---|---|
DigiKey Part Number | 609-10156841-08021LFTR-ND - Tape & Reel (TR) 609-10156841-08021LFCT-ND - Cut Tape (CT) 609-10156841-08021LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10156841-08021LF |
Description | FITMATE 0.8MM, VERTICAL HEADER, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.106" (2.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,36200 | € 3,62 |
| 100 | € 0,30720 | € 30,72 |
| 500 | € 0,27420 | € 137,10 |
| 1 000 | € 0,26110 | € 261,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24863 | € 497,26 |
| 4 000 | € 0,23676 | € 947,04 |
| 6 000 | € 0,23008 | € 1 380,48 |
| 10 000 | € 0,22194 | € 2 219,40 |
| 14 000 | € 0,21674 | € 3 034,36 |
| 20 000 | € 0,21135 | € 4 227,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |


