
10155257-101LF | |
|---|---|
DigiKey Part Number | 609-10155257-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10155257-101LF |
Description | AIRMAX VSE, BACKPLANE CONNECTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10155257-101LF Models |
Category | Number of Rows 9 |
Manufacturer Amphenol ICC (FCI) | Number of Columns 8 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold, GXT™ |
Connector Usage Daughtercard | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 500mA per Contact |
Connector Style High Speed | Material Flammability Rating UL94 V-0 |
Number of Positions 72 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30VAC/DC |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 19,13000 | € 19,13 |
| 10 | € 16,25700 | € 162,57 |
| 36 | € 14,85167 | € 534,66 |
| 72 | € 14,14319 | € 1 018,31 |
| 108 | € 13,74454 | € 1 484,41 |
| 252 | € 12,94770 | € 3 262,82 |
| 504 | € 12,33050 | € 6 214,57 |
| Unit Price without VAT: | € 19,13000 |
|---|---|
| Unit Price with VAT: | € 23,14730 |