120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10144518-121802LF

DigiKey Part Number
609-10144518-121802LFTR-ND - Tape & Reel (TR)
609-10144518-121802LFCT-ND - Cut Tape (CT)
609-10144518-121802LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10144518-121802LF
Description
0.8MM BTB PLUG 1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10144518-121802LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm
Number of Positions
120
Height Above Board
0.185" (4.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,44000€ 1,44
10€ 1,21900€ 12,19
25€ 1,14200€ 28,55
50€ 1,08740€ 54,37
100€ 1,03530€ 103,53
250€ 0,97044€ 242,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650€ 0,90717€ 589,66
1 300€ 0,86387€ 1 123,03
1 950€ 0,83951€ 1 637,04
3 250€ 0,80981€ 2 631,88
4 550€ 0,79083€ 3 598,28
6 500€ 0,77119€ 5 012,74
Manufacturers Standard Package
Unit Price without VAT:€ 1,44000
Unit Price with VAT:€ 1,74240