
10136647-051122LF | |
|---|---|
DigiKey Part Number | 609-10136647-051122LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136647-051122LF |
Description | CONN PWR4.2 VT HEADER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136647-051122LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Lock |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 100 | € 0,25782 | € 1 314,88 |
| Unit Price without VAT: | € 0,25782 |
|---|---|
| Unit Price with VAT: | € 0,31196 |
